Photodiode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

003-151-001

DigiKey Part Number
209-003-151-001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
003-151-001
Description
SENSOR PHOTODIOD 800-1700NM 1206
Customer Reference
Detailed Description
Photodiode
Datasheet
 Datasheet
EDA/CAD Models
003-151-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Wavelength
-
Color - Enhanced
-
Spectral Range
800nm ~ 1700nm
Diode Type
-
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Dark (Typ)
1pA
Active Area
-
Viewing Angle
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.