


AL-08-120-NY12-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-08-120-NY12-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-08-120-NY12-0-C |
Description | CBL TIE LOCKING BLK 100LB 8.70" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.06" (52.32mm) 0.300" (7.62mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.725' (220.98mm, 8.70") |
Manufacturer Advanced Cable Ties, Inc. | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 100 lbs (45.36 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA12), Nylon 12 |
Length - Approximate 8.75" | Color Black |
Bundle Diameter 2.06" (52.32mm) | Base Product Number |
Width 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,46110 zł | 146,11 zł |
| 200 | 1,39125 zł | 278,25 zł |
| 300 | 1,35193 zł | 405,58 zł |
| 500 | 1,30404 zł | 652,02 zł |
| 700 | 1,27340 zł | 891,38 zł |
| 1 000 | 1,24173 zł | 1 241,73 zł |
| Unit Price without VAT: | 1,46110 zł |
|---|---|
| Unit Price with VAT: | 1,79715 zł |



