


AL-07-50-6-C | |
|---|---|
DigiKey Part Number | 2162-AL-07-50-6-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-07-50-6-C |
Description | CBL TIE LOCKING BLUE 50LB 7.56" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.630' (192.02mm, 7.56") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,26900 zł | 26,90 zł |
| 200 | 0,25600 zł | 51,20 zł |
| 300 | 0,24883 zł | 74,65 zł |
| 500 | 0,23994 zł | 119,97 zł |
| 700 | 0,23433 zł | 164,03 zł |
| 1 000 | 0,22848 zł | 228,48 zł |
| Unit Price without VAT: | 0,26900 zł |
|---|---|
| Unit Price with VAT: | 0,33087 zł |




