
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Bench | |
Channels | 2 Analog | |
Interface | USB | |
Sampling Rate (Per Second) | 500M | |
Input Impedance | 50 | |
Voltage - Supply | 100 ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 475,80000 zł | 48 475,80 zł |
| Unit Price without VAT: | 48 475,80000 zł |
|---|---|
| Unit Price with VAT: | 59 625,23400 zł |

