
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 90°C | |
Weight | - | |
Size / Dimension | 100.45mm x 69.85mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 960,25000 zł | 1 960,25 zł |
| 12 | 1 789,63500 zł | 21 475,62 zł |
| Unit Price without VAT: | 1 960,25000 zł |
|---|---|
| Unit Price with VAT: | 2 411,10750 zł |

