IM2S3334-128GD is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Innodisk USA Corporation
In Stock: 18
Unit Price: 1 520,99000 zł
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S3334-128GD

DigiKey Part Number
4670-IM2S3334-128GD-ND
Manufacturer
Manufacturer Product Number
IM2S3334-128GD
Description
SSD 128GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
550MB/s
Speed - Write
500MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
42.00mm x 22.00mm x 3.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes