
XFF-30-MSG-15-TR | |
|---|---|
DigiKey Part Number | 2057-XFF-30-MSG-15-TR-ND - Tape & Reel (TR) 2057-XFF-30-MSG-15-TRCT-ND - Cut Tape (CT) 2057-XFF-30-MSG-15-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XFF-30-MSG-15-TR |
Description | XFP 1X1 CONNECTOR, 30 POSITIONS, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | XFP | |
Number of Positions | 30 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 zł | 4,88 zł |
| 10 | 4,14900 zł | 41,49 zł |
| 25 | 3,89000 zł | 97,25 zł |
| 50 | 3,70440 zł | 185,22 zł |
| 100 | 3,52680 zł | 352,68 zł |
| 250 | 3,30580 zł | 826,45 zł |
| 500 | 3,14800 zł | 1 574,00 zł |
| 1 000 | 2,99771 zł | 2 997,71 zł |
| 2 500 | 2,90118 zł | 7 252,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,67602 zł | 13 380,10 zł |
| 10 000 | 2,54843 zł | 25 484,30 zł |
| Unit Price without VAT: | 4,88000 zł |
|---|---|
| Unit Price with VAT: | 6,00240 zł |

