
TLE5014SP16E0002XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE5014SP16E0002XUMA1TR-ND - Tape & Reel (TR) 448-TLE5014SP16E0002XUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLE5014SP16E0002XUMA1 |
Description | GMR-BASED ANGLE SENSOR |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE5014SP16E0002XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Wheatstone Bridge | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-TSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | PG-TDSO-16-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 zł | 12,91 zł |
| 5 | 11,55600 zł | 57,78 zł |
| 10 | 11,04200 zł | 110,42 zł |
| 25 | 10,43600 zł | 260,90 zł |
| 50 | 10,02140 zł | 501,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,25070 zł | 20 626,75 zł |
| Unit Price without VAT: | 12,91000 zł |
|---|---|
| Unit Price with VAT: | 15,87930 zł |


