



EB21A-02-D-DA | |
|---|---|
DigiKey Part Number | 2057-EB21A-02-D-DA-ND |
Manufacturer | |
Manufacturer Product Number | EB21A-02-D-DA |
Description | EUROBLOCK 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Tin | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 zł | 3,27 zł |
| 10 | 2,40900 zł | 24,09 zł |
| 25 | 2,10000 zł | 52,50 zł |
| 50 | 1,89240 zł | 94,62 zł |
| 100 | 1,71280 zł | 171,28 zł |
| 250 | 1,51804 zł | 379,51 zł |
| 500 | 1,40062 zł | 700,31 zł |
| 1 000 | 1,30587 zł | 1 305,87 zł |
| 5 000 | 1,15461 zł | 5 773,05 zł |
| Unit Price without VAT: | 3,27000 zł |
|---|---|
| Unit Price with VAT: | 4,02210 zł |

