
DMH-06-V0 | |
|---|---|
DigiKey Part Number | 2057-DMH-06-V0-ND |
Manufacturer | |
Manufacturer Product Number | DMH-06-V0 |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 zł | 0,77 zł |
| 10 | 0,66800 zł | 6,68 zł |
| 25 | 0,62520 zł | 15,63 zł |
| 50 | 0,59580 zł | 29,79 zł |
| 100 | 0,56710 zł | 56,71 zł |
| 250 | 0,53148 zł | 132,87 zł |
| 500 | 0,50610 zł | 253,05 zł |
| Unit Price without VAT: | 0,77000 zł |
|---|---|
| Unit Price with VAT: | 0,94710 zł |



