
CA-DKCA1-152L5-EPR-HSBL-6 | |
|---|---|
DigiKey Part Number | 2057-CA-DKCA1-152L5-EPR-HSBL-6-ND |
Manufacturer | |
Manufacturer Product Number | CA-DKCA1-152L5-EPR-HSBL-6 |
Description | COAX CBL MMCX TO CABLE 5.9" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to Cable RG-316 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to Cable | |
1st Connector | MMCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,10000 zł | 52,10 zł |
| 10 | 44,28200 zł | 442,82 zł |
| 30 | 40,97567 zł | 1 229,27 zł |
| 50 | 39,52540 zł | 1 976,27 zł |
| 100 | 37,63910 zł | 3 763,91 zł |
| 250 | 35,28420 zł | 8 821,05 zł |
| 500 | 33,60192 zł | 16 800,96 zł |
| 1 000 | 32,00049 zł | 32 000,49 zł |
| Unit Price without VAT: | 52,10000 zł |
|---|---|
| Unit Price with VAT: | 64,08300 zł |


