Cable Assembly Coaxial MMCX to Cable RG-316 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-DKCA1-152L5-EPR-HSBL-12

DigiKey Part Number
2057-CA-DKCA1-152L5-EPR-HSBL-12-ND
Manufacturer
Manufacturer Product Number
CA-DKCA1-152L5-EPR-HSBL-12
Description
COAX CBL MMCX TO CABLE 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to Cable RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
Adam Tech
Length
12.00" (304.80mm)
Series
Cable Type
RG-316
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
MMCX to Cable
Overall Impedance
50 Ohms
1st Connector
MMCX Plug, Right Angle
Color
Black
1st Contact Gender
Male
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
143,52000 zł43,52 zł
1036,98500 zł369,85 zł
3034,22400 zł1 026,72 zł
5033,01240 zł1 650,62 zł
10032,01770 zł3 201,77 zł
Manufacturers Standard Package
Unit Price without VAT:43,52000 zł
Unit Price with VAT:53,52960 zł