
BH-76A-1 | |
|---|---|
DigiKey Part Number | 2057-BH-76A-1-ND |
Manufacturer | |
Manufacturer Product Number | BH-76A-1 |
Description | BATTERY HOLDER COIN 24MM PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH-76A-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2430 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 1.120" (28.46mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,97000 zł | 6,97 zł |
| 10 | 5,77800 zł | 57,78 zł |
| 80 | 4,88313 zł | 390,65 zł |
| 160 | 4,61713 zł | 738,74 zł |
| 320 | 4,36563 zł | 1 397,00 zł |
| 560 | 4,17261 zł | 2 336,66 zł |
| 1 040 | 3,96892 zł | 4 127,68 zł |
| 2 560 | 3,69024 zł | 9 447,01 zł |
| 5 040 | 3,49361 zł | 17 607,79 zł |
| Unit Price without VAT: | 6,97000 zł |
|---|---|
| Unit Price with VAT: | 8,57310 zł |



