Parametric Equivalent

74HCS86PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCS86PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCS86PW-Q100J |
Description | 74HCS86PW-Q100/SOT402/TSSOP14 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCS86PWJ | Nexperia USA Inc. | 0 | 1727-74HCS86PWJTR-ND | 0,37926 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,46450 zł | 1 161,25 zł |
| Unit Price without VAT: | 0,46450 zł |
|---|---|
| Unit Price with VAT: | 0,57134 zł |


