Direct

EFM8BB31F16A-C-4QFN24 | |
|---|---|
DigiKey Part Number | EFM8BB31F16A-C-4QFN24-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB31F16A-C-4QFN24 |
Description | IC MCU 8BIT 16KB FLASH 24QFN |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 2.25K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Packaging Tube | Data Converters A/D 12x10/12b SAR; D/A 2x12b |
Part Status Not For New Designs | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor CIP-51 8051 | Grade Automotive |
Core Size 8-Bit | Qualification AEC-Q100 |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, SMBus, SPI, UART/USART | Supplier Device Package 24-QFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 24-WFQFN Exposed Pad |
Number of I/O 20 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB31F16A-D-4QFN24 | Silicon Labs | 0 | 336-EFM8BB31F16A-D-4QFN24-ND | 6,35707 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 911 | 5,56523 zł | 10 635,15 zł |
| Unit Price without VAT: | 5,56523 zł |
|---|---|
| Unit Price with VAT: | 6,84523 zł |


