USB Flash Drive 2GB USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3714

DigiKey Part Number
1528-2550-ND
Manufacturer
Manufacturer Product Number
3714
Description
USB FLASH DRIVE 2GB USB 2.0
Customer Reference
Detailed Description
USB Flash Drive 2GB USB 2.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Size
Memory Type
-
Type
Speed - Read
-
Speed - Write
-
Operating Temperature
-
Size / Dimension
57.40mm L x 24.20mm W x 3.20mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.