
2556 | |
|---|---|
DigiKey Part Number | 1528-2556-ND |
Manufacturer | |
Manufacturer Product Number | 2556 |
Description | ADDRESS LED SERIAL RGB 1M |
Customer Reference | |
Detailed Description | Addressable Lighting - 48 LED Serial Red, Green, Blue (RGB) 1000.00mm L |
Datasheet | Datasheet |
Category | Color Red, Green, Blue (RGB) |
Manufacturer Adafruit Industries LLC | Interface Serial |
Packaging Bulk | Mounting Type User Defined |
Part Status Obsolete | Size / Dimension 1000.00mm L |
Number of LEDs 48 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1948 | Adafruit Industries LLC | 0 | 1528-2773-ND | 676,47000 zł | Direct |


