
2119 | |
|---|---|
DigiKey Part Number | 1528-2244-ND |
Manufacturer | |
Manufacturer Product Number | 2119 |
Description | DRILL BIT CARBIDE 0.028" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Carbide 0.028" (0.70mm) |
Datasheet | Datasheet |
Category | Type Drill Bit |
Manufacturer Adafruit Industries LLC | Diameter - Bit 0.028" (0.70mm) |
Packaging Bulk | Diameter - Shank 0.125" (3.18mm) |
Part Status Active | Material Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,62000 zł | 8,62 zł |
| Unit Price without VAT: | 8,62000 zł |
|---|---|
| Unit Price with VAT: | 10,60260 zł |

