


1798 | |
|---|---|
DigiKey Part Number | 1798-ND |
Manufacturer | |
Manufacturer Product Number | 1798 |
Description | 2.5MM DIY STEREO PLUG CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 3 Conductors, 3 Contacts |
Mfr | Internal Switch(s) Does Not Contain Switch |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Solder Eyelet(s) |
Connector Type Phone Plug | Shielding Unshielded |
Gender Male | Mating Length/Depth 0.433" (11.00mm) |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver |
Industry Recognized Mating Diameter |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4831.1310 | SCHURTER Inc. | 190 | 4831.1310-ND | 28,98000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 zł | 7,58 zł |
| Unit Price without VAT: | 7,58000 zł |
|---|---|
| Unit Price with VAT: | 9,32340 zł |


