



AX7DAF1-200.0000T | |
|---|---|
DigiKey Part Number | 535-AX7DAF1-200.0000TTR-ND - Tape & Reel (TR) 535-AX7DAF1-200.0000TCT-ND - Cut Tape (CT) 535-AX7DAF1-200.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX7DAF1-200.0000T |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX7DAF1-200.0000T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 70mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 65mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX7DAF1-200.0000 | Abracon LLC | 47 | AX7DAF1-200.0000-ND | 35,62000 zł | Parametric Equivalent |
| ODEMDLVTNF-200.000000 | Taitien | 3 | 1664-ODEMDLVTNF-200.000000-ND | 123,13000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,41000 zł | 35,41 zł |
| 10 | 30,75500 zł | 307,55 zł |
| 25 | 29,08680 zł | 727,17 zł |
| 50 | 27,88540 zł | 1 394,27 zł |
| 100 | 27,57410 zł | 2 757,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,28812 zł | 6 322,03 zł |
| 500 | 24,24730 zł | 12 123,65 zł |
| 750 | 23,65901 zł | 17 744,26 zł |
| 1 250 | 22,93886 zł | 28 673,57 zł |
| Unit Price without VAT: | 35,41000 zł |
|---|---|
| Unit Price with VAT: | 43,55430 zł |

