




M80-5612005 | |
|---|---|
DigiKey Part Number | 952-2109-ND |
Manufacturer | |
Manufacturer Product Number | M80-5612005 |
Description | CONN HEADER 20POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5612005 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Features Jackscrews |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,06000 zł | 78,06 zł |
| 10 | 66,34700 zł | 663,47 zł |
| 25 | 62,19280 zł | 1 554,82 zł |
| 50 | 59,22460 zł | 2 961,23 zł |
| 100 | 56,39930 zł | 5 639,93 zł |
| 250 | 52,87164 zł | 13 217,91 zł |
| 500 | 50,35128 zł | 25 175,64 zł |
| Unit Price without VAT: | 78,06000 zł |
|---|---|
| Unit Price with VAT: | 96,01380 zł |


























