


ATFC-0201-1N4B-T | |
|---|---|
DigiKey Part Number | 535-10318-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATFC-0201-1N4B-T |
Description | FIXED IND 1.4NH 250MA 450 MOHM |
Customer Reference | |
Detailed Description | 1.4 nH Unshielded Thin Film Inductor 250 mA 450mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0201-1N4B-T Models |
Category | DC Resistance (DCR) 450mOhm Max |
Mfr | Q @ Freq 8 @ 500MHz |
Series | Frequency - Self Resonant 9GHz |
Packaging Cut Tape (CT) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.011" (0.28mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,25900 zł | 2,59 zł |
| 100 | 0,21220 zł | 21,22 zł |
| 1 000 | 0,17448 zł | 174,48 zł |
| 5 000 | 0,15218 zł | 760,90 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

