ASTMUPLDE-100.000MHZ-LJ-E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SiTime
In Stock: 0
Unit Price: 10,68891 zł
Datasheet
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Abracon: Who We Are Today

ASTMUPLDE-100.000MHZ-LJ-E

DigiKey Part Number
535-13336-ND
Manufacturer
Manufacturer Product Number
ASTMUPLDE-100.000MHZ-LJ-E
Description
MEMS OSC XO 100.0000MHZ LVDS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASTMUPLDE-100.000MHZ-LJ-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Current - Supply (Disable) (Max)
35mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9121AI-2B1-XXE100.000000ESiTime01473-SIT9121AI-2B1-XXE100.000000ETR-ND10,68891 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types