ASTMK06-32.768KHZ-MP-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,14612 zł
Datasheet
32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead
Abracon: Who We Are Today

ASTMK06-32.768KHZ-MP-T

DigiKey Part Number
535-12968-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASTMK06-32.768KHZ-MP-T
Description
MEMS OSC XO 32.7680KHZ LVCMOS
Customer Reference
Detailed Description
32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASTMK06-32.768KHZ-MP-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.5V ~ 3.63V
Mfr
Frequency Stability
±75ppm
Series
Operating Temperature
-10°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
1.9µA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2x1.2)
Frequency
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Output
LVCMOS
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT1630AC-H5-DCC-32.768ESiTime0SIT1630AC-H5-DCC-32.768E-ND5,14612 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable