22 µH Shielded Drum Core, Wirewound Inductor 3.1 A 59mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Drum Core, Wirewound Inductor 3.1 A 59mOhm Max Nonstandard
ASPI-1306S-680M-T
Abracon: Who We Are Today

ASPI-1306S-220M-T

DigiKey Part Number
535-10580-2-ND - Tape & Reel (TR)
535-10580-1-ND - Cut Tape (CT)
535-10580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-1306S-220M-T
Description
FIXED IND 22UH 3.1A 59 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 3.1 A 59mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-1306S-220M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
59mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.24mm)
Height - Seated (Max)
0.300" (7.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 718
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,12000 zł10,12 zł
108,32700 zł83,27 zł
1006,84820 zł684,82 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,33636 zł1 584,09 zł
5005,97524 zł2 987,62 zł
7505,77392 zł4 330,44 zł
1 2505,53007 zł6 912,59 zł
1 7505,37527 zł9 406,72 zł
2 5005,21605 zł13 040,12 zł
Manufacturers Standard Package
Unit Price without VAT:10,12000 zł
Unit Price with VAT:12,44760 zł