



ASG2-P-X-A-500.000MHZ | |
|---|---|
DigiKey Part Number | 535-ASG2-P-X-A-500.000MHZ-ND |
Manufacturer | |
Manufacturer Product Number | ASG2-P-X-A-500.000MHZ |
Description | XTAL OSC XO 500.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASG2-P-X-A-500.000MHZ Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±35ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,71164 zł | 197 134,92 zł |
| Unit Price without VAT: | 65,71164 zł |
|---|---|
| Unit Price with VAT: | 80,82532 zł |

