


ASFLMB-10.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11762-2-ND - Tape & Reel (TR) 535-11762-1-ND - Cut Tape (CT) 535-11762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-10.000MHZ-LC-T |
Description | MEMS OSC XO 10.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-10.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 zł | 10,45 zł |
| 10 | 9,07800 zł | 90,78 zł |
| 25 | 8,58360 zł | 214,59 zł |
| 50 | 8,22860 zł | 411,43 zł |
| 100 | 7,88860 zł | 788,86 zł |
| 250 | 7,46040 zł | 1 865,10 zł |
| 500 | 7,15216 zł | 3 576,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,85703 zł | 6 857,03 zł |
| 2 000 | 6,57431 zł | 13 148,62 zł |
| 3 000 | 6,41449 zł | 19 243,47 zł |
| 5 000 | 6,21883 zł | 31 094,15 zł |
| Unit Price without VAT: | 10,45000 zł |
|---|---|
| Unit Price with VAT: | 12,85350 zł |

