


ASFL1-29.4912MHZ-EC-T | |
|---|---|
DigiKey Part Number | 300-8256-2-ND - Tape & Reel (TR) 300-8256-1-ND - Cut Tape (CT) 300-8256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-29.4912MHZ-EC-T |
Description | XTAL OSC XO 29.4912MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29.4912 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-29.4912MHZ-EC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 zł | 4,60 zł |
| 10 | 4,00400 zł | 40,04 zł |
| 25 | 3,78760 zł | 94,69 zł |
| 50 | 3,63020 zł | 181,51 zł |
| 100 | 3,48020 zł | 348,02 zł |
| 250 | 3,29104 zł | 822,76 zł |
| 500 | 3,15488 zł | 1 577,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,02449 zł | 3 024,49 zł |
| 2 000 | 2,89954 zł | 5 799,08 zł |
| 3 000 | 2,82889 zł | 8 486,67 zł |
| 5 000 | 2,74237 zł | 13 711,85 zł |
| 7 000 | 2,68686 zł | 18 808,02 zł |
| 10 000 | 2,62928 zł | 26 292,80 zł |
| Unit Price without VAT: | 4,60000 zł |
|---|---|
| Unit Price with VAT: | 5,65800 zł |

