


ASE3-29.4912MHZ-K-T | |
|---|---|
DigiKey Part Number | 535-ASE3-29.4912MHZ-K-TTR-ND - Tape & Reel (TR) 535-ASE3-29.4912MHZ-K-TCT-ND - Cut Tape (CT) 535-ASE3-29.4912MHZ-K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE3-29.4912MHZ-K-T |
Description | XTAL OSC XO 29.4912MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.4912 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE3-29.4912MHZ-K-T Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 zł | 3,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,35995 zł | 2 359,95 zł |
| Unit Price without VAT: | 3,59000 zł |
|---|---|
| Unit Price with VAT: | 4,41570 zł |

