


ASE-12.000MHZ-E-T | |
|---|---|
DigiKey Part Number | 535-ASE-12.000MHZ-E-TTR-ND - Tape & Reel (TR) 535-ASE-12.000MHZ-E-TCT-ND - Cut Tape (CT) 535-ASE-12.000MHZ-E-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-12.000MHZ-E-T |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-12.000MHZ-E-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 zł | 3,73 zł |
| 10 | 3,25000 zł | 32,50 zł |
| 25 | 3,07360 zł | 76,84 zł |
| 50 | 2,94580 zł | 147,29 zł |
| 100 | 2,82420 zł | 282,42 zł |
| 250 | 2,67068 zł | 667,67 zł |
| 500 | 2,56024 zł | 1 280,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,45435 zł | 2 454,35 zł |
| 2 000 | 2,35289 zł | 4 705,78 zł |
| 3 000 | 2,29554 zł | 6 886,62 zł |
| 5 000 | 2,22530 zł | 11 126,50 zł |
| 7 000 | 2,18025 zł | 15 261,75 zł |
| 10 000 | 2,13350 zł | 21 335,00 zł |
| Unit Price without VAT: | 3,73000 zł |
|---|---|
| Unit Price with VAT: | 4,58790 zł |


