


ASCO-20.000MHZ-EK-T3 | |
|---|---|
DigiKey Part Number | 535-12071-2-ND - Tape & Reel (TR) 535-12071-1-ND - Cut Tape (CT) 535-12071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCO-20.000MHZ-EK-T3 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASCO-20.000MHZ-EK-T3 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.028" (0.70mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,44000 zł | 8,44 zł |
| 10 | 7,33600 zł | 73,36 zł |
| 25 | 6,93600 zł | 173,40 zł |
| 50 | 6,64940 zł | 332,47 zł |
| 100 | 6,37470 zł | 637,47 zł |
| 250 | 6,02852 zł | 1 507,13 zł |
| 500 | 5,77946 zł | 2 889,73 zł |
| 1 000 | 5,54078 zł | 5 540,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,18296 zł | 15 548,88 zł |
| 6 000 | 4,96949 zł | 29 816,94 zł |
| Unit Price without VAT: | 8,44000 zł |
|---|---|
| Unit Price with VAT: | 10,38120 zł |

