
ASADVN-48.000MHZ-XC-T | |
|---|---|
DigiKey Part Number | 535-ASADVN-48.000MHZ-XC-TTR-ND - Tape & Reel (TR) 535-ASADVN-48.000MHZ-XC-TCT-ND - Cut Tape (CT) 535-ASADVN-48.000MHZ-XC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASADVN-48.000MHZ-XC-T |
Description | XTAL OSC XO 48.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 zł | 5,39 zł |
| 10 | 4,67900 zł | 46,79 zł |
| 25 | 4,42520 zł | 110,63 zł |
| 50 | 4,24220 zł | 212,11 zł |
| 100 | 4,06690 zł | 406,69 zł |
| 250 | 3,84604 zł | 961,51 zł |
| 500 | 3,68696 zł | 1 843,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,53457 zł | 3 534,57 zł |
| 2 000 | 3,38860 zł | 6 777,20 zł |
| 3 000 | 3,30606 zł | 9 918,18 zł |
| 5 000 | 3,20498 zł | 16 024,90 zł |
| 7 000 | 3,14016 zł | 21 981,12 zł |
| 10 000 | 3,07289 zł | 30 728,90 zł |
| Unit Price without VAT: | 5,39000 zł |
|---|---|
| Unit Price with VAT: | 6,62970 zł |

