


ETQ-KIT | |
|---|---|
DigiKey Part Number | ETQ-KIT-ND |
Manufacturer | |
Manufacturer Product Number | ETQ-KIT |
Description | ETQ-P POWER CHOKE KIT |
Customer Reference | |
Detailed Description | Fixed Kit Assorted Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Case | |
Part Status | Discontinued at DigiKey | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | - | |
Quantity | Assorted | |
Inductance Range | 680nH ~ 48µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,62000 zł | 170,62 zł |
| 10 | 148,18100 zł | 1 481,81 zł |
| Unit Price without VAT: | 170,62000 zł |
|---|---|
| Unit Price with VAT: | 209,86260 zł |

