
AMMLPADLJS-24.0000T | |
|---|---|
DigiKey Part Number | 535-AMMLPADLJS-24.0000TTR-ND - Tape & Reel (TR) 535-AMMLPADLJS-24.0000TCT-ND - Cut Tape (CT) 535-AMMLPADLJS-24.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMMLPADLJS-24.0000T |
Description | MEMS OSC XO 24 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VFLGA (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 1.8µA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 zł | 10,75 zł |
| 10 | 9,33200 zł | 93,32 zł |
| 25 | 8,82480 zł | 220,62 zł |
| 50 | 8,45940 zł | 422,97 zł |
| 100 | 8,10970 zł | 810,97 zł |
| 250 | 7,66960 zł | 1 917,40 zł |
| 500 | 7,35272 zł | 3 676,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,04931 zł | 7 049,31 zł |
| 2 000 | 6,75864 zł | 13 517,28 zł |
| 3 000 | 6,59434 zł | 19 783,02 zł |
| 5 000 | 6,39318 zł | 31 965,90 zł |
| Unit Price without VAT: | 10,75000 zł |
|---|---|
| Unit Price with VAT: | 13,22250 zł |

