Direct



ATCC-211P-006-106M-T | |
|---|---|
DigiKey Part Number | ATCC-211P-006-106M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATCC-211P-006-106M-T |
Description | CAP TANT 10UF 20% 6.3V 0805 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ATCC-211P-006-106M-T Models |
Category | ESR (Equivalent Series Resistance) 10Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.049" (1.25mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F920J106MPA | KYOCERA AVX | 46 | 478-8115-1-ND | 1,26000 zł | Direct |


