Similar




AIUR-03-3R3K | |
|---|---|
DigiKey Part Number | AIUR-03-3R3K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-03-3R3K |
Description | FIXED IND 3.3UH 2.9A 25 MOHM TH |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 25mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-03-3R3K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 25mOhm Max |
Series | Q @ Freq 20 @ 7.96MHz |
Packaging Bulk | Frequency - Self Resonant 79MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.354" Dia (9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 5.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL622-3R3K-RC | Bourns Inc. | 7 906 | M9978-ND | 3,52000 zł | Similar |


