750 nH Unshielded Drum Core, Wirewound Inductor 360 mA 1.54Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 nH Unshielded Drum Core, Wirewound Inductor 360 mA 1.54Ohm Max 1008 (2520 Metric)
Abracon: Who We Are Today

AISC-1008-R75G-T

DigiKey Part Number
535-AISC-1008-R75G-TTR-ND - Tape & Reel (TR)
535-AISC-1008-R75G-TCT-ND - Cut Tape (CT)
535-AISC-1008-R75G-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-1008-R75G-T
Description
FIXED IND 750NH 360MA 1.54 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 nH Unshielded Drum Core, Wirewound Inductor 360 mA 1.54Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-1008-R75G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.54Ohm Max
Q @ Freq
45 @ 100MHz
Frequency - Self Resonant
360MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 340
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 zł0,81 zł
100,66800 zł6,68 zł
1000,57590 zł57,59 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,58443 zł1 168,86 zł
4 0000,32328 zł1 293,12 zł
6 0000,32099 zł1 925,94 zł
Manufacturers Standard Package
Unit Price without VAT:0,81000 zł
Unit Price with VAT:0,99630 zł