


AISC-0603F-R10K-T | |
|---|---|
DigiKey Part Number | 535-AISC-0603F-R10K-TTR-ND - Tape & Reel (TR) 535-AISC-0603F-R10K-TCT-ND - Cut Tape (CT) 535-AISC-0603F-R10K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603F-R10K-T |
Description | FIXED IND 100NH 850MA 110 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 850 mA 110mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603F-R10K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.37GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 zł | 1,28 zł |
| 10 | 1,05600 zł | 10,56 zł |
| 100 | 0,86940 zł | 86,94 zł |
| 1 000 | 0,71482 zł | 714,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65124 zł | 1 953,72 zł |
| 6 000 | 0,61412 zł | 3 684,72 zł |
| 9 000 | 0,59341 zł | 5 340,69 zł |
| 15 000 | 0,58910 zł | 8 836,50 zł |
| Unit Price without VAT: | 1,28000 zł |
|---|---|
| Unit Price with VAT: | 1,57440 zł |

