Direct



AIML-0805-R68K-T | |
|---|---|
DigiKey Part Number | 535-11655-2-ND - Tape & Reel (TR) 535-11655-1-ND - Cut Tape (CT) 535-11655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0805-R68K-T |
Description | FIXED IND 680NH 150MA 800 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 150 mA 800mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0805-R68K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 800mOhm | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 105MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,29300 zł | 2,93 zł |
| 100 | 0,23990 zł | 23,99 zł |
| 1 000 | 0,20228 zł | 202,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17545 zł | 701,80 zł |
| 8 000 | 0,16543 zł | 1 323,44 zł |
| 12 000 | 0,15984 zł | 1 918,08 zł |
| 20 000 | 0,15377 zł | 3 075,40 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |


