Side (Diagonal) Cutter Angled Full Flush 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17.CR.BL.ITU

DigiKey Part Number
2014-17.CR.BL.ITU-ND
Manufacturer
Manufacturer Product Number
17.CR.BL.ITU
Description
PRECISION CUTTERS 17,OBLIQUE END
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled Full Flush 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Side (Diagonal)
Shape
Angled
Cut Edge
Full Flush
Length - Overall
4.72" (120.0mm)
Features
Ergonomic, Soft Grips
Capacity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Retail Package
QuantityUnit PriceExt Price
1502,35000 zł502,35 zł
Manufacturers Standard Package
Unit Price without VAT:502,35000 zł
Unit Price with VAT:617,89050 zł