
AIML-0402HP-R10K-T | |
|---|---|
DigiKey Part Number | 535-AIML-0402HP-R10K-TTR-ND - Tape & Reel (TR) 535-AIML-0402HP-R10K-TCT-ND - Cut Tape (CT) 535-AIML-0402HP-R10K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0402HP-R10K-T |
Description | FIXED IND 100NH 600MA 350 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 600 mA 350mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 350mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -45°C ~ 125°C | |
Inductance Frequency - Test | 0.1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 zł | 0,73 zł |
| 10 | 0,60200 zł | 6,02 zł |
| 100 | 0,49560 zł | 49,56 zł |
| 1 000 | 0,40756 zł | 407,56 zł |
| 5 000 | 0,35554 zł | 1 777,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33527 zł | 3 352,70 zł |
| 20 000 | 0,31617 zł | 6 323,40 zł |
| 30 000 | 0,30552 zł | 9 165,60 zł |
| 50 000 | 0,29262 zł | 14 631,00 zł |
| 70 000 | 0,28444 zł | 19 910,80 zł |
| 100 000 | 0,27602 zł | 27 602,00 zł |
| Unit Price without VAT: | 0,73000 zł |
|---|---|
| Unit Price with VAT: | 0,89790 zł |

