
AIMC-06UHQ-15NH-T | |
|---|---|
DigiKey Part Number | 535-AIMC-06UHQ-15NH-TCT-ND - Cut Tape (CT) 535-AIMC-06UHQ-15NH-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-06UHQ-15NH-T |
Description | FIXED IND 15NH 300MA 700 MOHM |
Customer Reference | |
Detailed Description | 15 nH Shielded Multilayer Inductor 300 mA 700mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 20 @ 500 MHz |
Series | Frequency - Self Resonant 3.5GHz |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±3% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.017" (0.42mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,20500 zł | 2,05 zł |
| 100 | 0,16980 zł | 16,98 zł |
| 1 000 | 0,13950 zł | 139,50 zł |
| 5 000 | 0,12169 zł | 608,45 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

