1.2 µH Shielded Multilayer Inductor 15 mA 1.2Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µH Shielded Multilayer Inductor 15 mA 1.2Ohm Max 0402 (1005 Metric)
Abracon: Who We Are Today

AIML-0402-1R2K-T

DigiKey Part Number
535-11582-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AIML-0402-1R2K-T
Description
FIXED IND 1.2UH 15MA 1.2 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Multilayer Inductor 15 mA 1.2Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-0402-1R2K-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.2Ohm Max
Mfr
Q @ Freq
20 @ 10MHz
Series
Frequency - Self Resonant
35MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
10 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.026" (0.65mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09554 zł955,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,09554 zł
Unit Price with VAT:0,11751 zł