AFS14A35-1591.50-T2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 2,68910 zł
Datasheet
1.592GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.4dB 35MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.592GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.4dB 35MHz Bandwidth 5-SMD, No Lead
Abracon: Who We Are Today

AFS14A35-1591.50-T2

DigiKey Part Number
AFS14A35-1591.50-T2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFS14A35-1591.50-T2
Description
FILTER SAW 1.592GHZ 5-SMD
Customer Reference
Detailed Description
1.592GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.4dB 35MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2.4dB
Manufacturer
Abracon LLC
Applications
General Purpose
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
5-SMD, No Lead
Frequency - Center
1.592GHz
Height (Max)
0.028" (0.70mm)
Bandwidth
35MHz
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFS14A35-1591.50-T3Abracon LLC0AFS14A35-1591.50-T3-ND2,68910 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types