Parametric Equivalent



ADCR-X02R7SA705QT | |
|---|---|
DigiKey Part Number | 535-ADCR-X02R7SA705QTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SA705QT |
Description | CAP 7F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 F (EDLC) Supercapacitor 2.7 V Radial, Can 90mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 7 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DGH705Q2R7 | Cornell Dubilier Knowles | 4 736 | 338-DGH705Q2R7-ND | 10,38000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 2,59197 zł | 9 331,09 zł |
| Unit Price without VAT: | 2,59197 zł |
|---|---|
| Unit Price with VAT: | 3,18812 zł |


