Parametric Equivalent



ADCR-X02R7SA705MT | |
|---|---|
DigiKey Part Number | 535-ADCR-X02R7SA705MTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SA705MT |
Description | CAP 7F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 F (EDLC) Supercapacitor 2.7 V Radial, Can 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | 7 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 90mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 2,59197 zł | 9 331,09 zł |
| Unit Price without VAT: | 2,59197 zł |
|---|---|
| Unit Price with VAT: | 3,18812 zł |


