


ADCR-X02R7SB106QT | |
|---|---|
DigiKey Part Number | 535-ADCR-X02R7SB106QTCT-ND - Cut Tape (CT) 535-ADCR-X02R7SB106QTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SB106QT |
Description | CAP 10F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 68mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 68mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 10 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.024" (26.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 zł | 8,55 zł |
| 10 | 5,82100 zł | 58,21 zł |
| 50 | 4,74200 zł | 237,10 zł |
| 100 | 4,40910 zł | 440,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,79692 zł | 2 278,15 zł |
| 1 200 | 3,63138 zł | 4 357,66 zł |
| 1 800 | 3,54841 zł | 6 387,14 zł |
| 3 000 | 3,45647 zł | 10 369,41 zł |
| 4 200 | 3,40272 zł | 14 291,42 zł |
| 6 000 | 3,35100 zł | 20 106,00 zł |
| Unit Price without VAT: | 8,55000 zł |
|---|---|
| Unit Price with VAT: | 10,51650 zł |

