250 F (EDLC) Supercapacitor 3 V Radial, Can 7.7mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCN-S03R0SA257M

DigiKey Part Number
535-ADCN-S03R0SA257M-ND
Manufacturer
Manufacturer Product Number
ADCN-S03R0SA257M
Description
CAP 250F 2.7V THROUGH HOLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
250 F (EDLC) Supercapacitor 3 V Radial, Can 7.7mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7.7mOhm
Manufacturer
Abracon LLC
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
250 F
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
2.283" (58.00mm)
Voltage - Rated
3 V
Operating Temperature
-40°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
27025,95430 zł7 007,66 zł
Unit Price without VAT:25,95430 zł
Unit Price with VAT:31,92379 zł