19 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 100mOhm
Abracon: Who We Are Today

ACML-0402-190-T

DigiKey Part Number
ACML-0402-190-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACML-0402-190-T
Description
FERRITE BEAD 19 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0402-190-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Abracon LLC
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.026" (0.65mm)
Impedance @ Frequency
19 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 10 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05692 zł569,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,05692 zł
Unit Price with VAT:0,07001 zł

Other Suppliers on DigiKey

10 000In Stock
Ships from WEC