


ACML-0201-471-T | |
|---|---|
DigiKey Part Number | 535-12204-2-ND - Tape & Reel (TR) 535-12204-1-ND - Cut Tape (CT) 535-12204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0201-471-T |
Description | FERRITE BEAD 470 OHM 0201 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 200mA 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0201-471-T Models |
Category | Current Rating (Max) 200mA |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 1.4Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.014" (0.35mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ0603Y471CT000 | TDK | 3 140 | 445-2149-1-ND | 0,47000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09300 zł | 0,93 zł |
| 25 | 0,08040 zł | 2,01 zł |
| 50 | 0,07260 zł | 3,63 zł |
| 100 | 0,06500 zł | 6,50 zł |
| 250 | 0,05632 zł | 14,08 zł |
| 500 | 0,05034 zł | 25,17 zł |
| 1 000 | 0,04489 zł | 44,89 zł |
| 5 000 | 0,03373 zł | 168,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,04727 zł | 709,05 zł |
| 30 000 | 0,04489 zł | 1 346,70 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

